
* Images are for reference only
1812B225K101CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1812B225K101CT
- JLCPCB Part #
- C5122260
- Package
- 1812
- Description
- 100V 2.2uF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 500
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0248
30+
$0.0320
1+
$0.0452
500+
$0.0260
100+
$0.0287
10+
$0.0365
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →