
* Images are for reference only
HH18N820F500CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- HH18N820F500CT
- JLCPCB Part #
- C3867481
- Package
- 0603
- Description
- 50V 82pF C0G ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4000
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0075
200+
$0.0080
10+
$0.0206
500+
$0.0077