
* Images are for reference only
MR02X22R0FAL
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- MR02X22R0FAL
- JLCPCB Part #
- C2991382
- Package
- 0201
- Description
- 50mW Thick Film Resistors 25V ±100ppm/℃ ±1% 22Ω 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2521
Full Reel: 15000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0050
500+
$0.0039
1500+
$0.0034
15000+
$0.0030
30000+
$0.0027
45000+
$0.0026