
* Images are for reference only
MR06X120 JTL
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- MR06X120 JTL
- JLCPCB Part #
- C2918668
- Package
- 0603
- Description
- 125mW Thick Film Resistors 75V ±100ppm/℃ ±5% 12Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3516
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 3516
In-stock Item Pricing
Qty Unit Price
1+
$0.0020
1000+
$0.0015
5000+
$0.0011
10000+
$0.0010
50000+
$0.0008