
* Images are for reference only
MT18B471K500CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- MT18B471K500CT
- JLCPCB Part #
- C908530
- Package
- 0603
- Description
- 50V 470pF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0162
500+
$0.0128
1500+
$0.0109
4000+
$0.0082
24000+
$0.0072
48000+
$0.0067