
* Images are for reference only
RF03N270J250CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- RF03N270J250CT
- JLCPCB Part #
- C3875584
- Package
- 0201
- Description
- 25V 27pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1299
Full Reel: 15000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0085
500+
$0.0066
1500+
$0.0055
15000+
$0.0049
30000+
$0.0044
45000+
$0.0041