
* Images are for reference only
RF18N120F500CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- RF18N120F500CT
- JLCPCB Part #
- C2909428
- Package
- 0603
- Description
- 50V 12pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3991
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 3941
In-stock Item Pricing
Qty Unit Price
1+
$0.0341
200+
$0.0272
600+
$0.0234
4000+
$0.0194
8000+
$0.0173
20000+
$0.0162