
* Images are for reference only
SH18B105K160CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- SH18B105K160CT
- JLCPCB Part #
- C384663
- Package
- 0603
- Description
- 16V 1uF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 411
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0263
200+
$0.0209
600+
$0.0179
4000+
$0.0162
8000+
$0.0146
20000+
$0.0138