
* Images are for reference only
WLCM0603TGC1N0TB
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLCM0603TGC1N0TB
- JLCPCB Part #
- C6025724
- Package
- 0201
- Description
- 600mA 1nH 140mΩ 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4512
Full Reel: 15000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0051
200+
$0.0020
1000+
$0.0019