
* Images are for reference only
WLCM0603TGJ10NTB
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLCM0603TGJ10NTB
- JLCPCB Part #
- C3911018
- Package
- 0201
- Description
- 250mA 10nH ±5% 700mΩ 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8572
Full Reel: 15000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0027
200+
$0.0011
500+
$0.0010