
* Images are for reference only
WLCM0603TGJ39NTB
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLCM0603TGJ39NTB
- JLCPCB Part #
- C3910827
- Package
- 0201
- Description
- 120mA 39nH ±5% 2.4Ω 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3727
Full Reel: 15000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0061
200+
$0.0024
500+
$0.0023