
* Images are for reference only
WLCM0603Z0H7N5TB
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLCM0603Z0H7N5TB
- JLCPCB Part #
- C3910846
- Package
- 0201
- Description
- 300mA 7.5nH ±3% 530mΩ 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1824
Full Reel: 15000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0126
200+
$0.0049
500+
$0.0047