
* Images are for reference only
WLCM1005Z0G18NTB
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLCM1005Z0G18NTB
- JLCPCB Part #
- C3911409
- Package
- 0402
- Description
- 300mA 18nH ±2% 650mΩ 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2317
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0100
200+
$0.0039
500+
$0.0037