
* Images are for reference only
WLPH201610M2R2PP
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLPH201610M2R2PP
- JLCPCB Part #
- C7150247
- Package
- 0805
- Description
- 1.5A 2.2uH ±20% 1.71A 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1099
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0207
200+
$0.0082
500+
$0.0080
1000+
$0.0078