
* Images are for reference only
WLPM131365MR56LC
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLPM131365MR56LC
- JLCPCB Part #
- C7413561
- Package
- SMD,13.5x12.8mm
- Description
- 37A 560nH ±20% 62A SMD,13.5x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3575
200+
$0.5415
500+
$0.5235
1000+
$0.5145
Related Products