
* Images are for reference only
WR10X100JTL
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WR10X100JTL
- JLCPCB Part #
- C396213
- Package
- 1210
- Description
- 333.333mW Thick Film Resistors 200V ±200ppm/℃ ±5% 10Ω 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0114
500+
$0.0090
1500+
$0.0077
5000+
$0.0059
25000+
$0.0053
50000+
$0.0049