
* Images are for reference only
WR10X682JTL
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WR10X682JTL
- JLCPCB Part #
- C2885458
- Package
- 1210
- Description
- 333.333mW 200V ±5% ±200ppm/℃ 6.8kΩ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 690
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 690
In-stock Item Pricing
Qty Unit Price
1+
$0.0078
500+
$0.0062
1500+
$0.0053
5000+
$0.0041
25000+
$0.0036
50000+
$0.0033