
* Images are for reference only
WR12W4R12FTL
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WR12W4R12FTL
- JLCPCB Part #
- C2612855
- Package
- 1206
- Description
- 250mW Thick Film Resistors 200V -200ppm/℃~+400ppm/℃ ±1% 4.12Ω 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3828
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 3578
In-stock Item Pricing
Qty Unit Price
1+
$0.0050
1000+
$0.0040
5000+
$0.0030
10000+
$0.0026
50000+
$0.0023
100000+
$0.0022