
* Images are for reference only
1064A595
- Manufacturer
- Winchester Interconnect
- MFR.Part #
- 1064A595
- JLCPCB Part #
- C5474912
- Package
- Plugin
- Description
- 1 SMB Board-End 4GHz 50Ω Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0420
200+
$6.0015
500+
$5.8020
1000+
$5.7030