
* Images are for reference only
HEV44LP03BK
- Manufacturer
- WingTAT
- MFR.Part #
- HEV44LP03BK
- JLCPCB Part #
- C5448271
- Package
- SMD,P=1.27mm
- Description
- 1.27mm EDGE SLOT Standing paste 44P -55℃~+105℃ SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5180
10+
$1.3890
32+
$1.3095
96+
$1.2270
496+
$1.1910
800+
$1.1745