
* Images are for reference only
HEV68LP03BK
- Manufacturer
- WingTAT
- MFR.Part #
- HEV68LP03BK
- JLCPCB Part #
- C5448283
- Package
- SMD,P=1.27mm
- Description
- 1.27mm EDGE SLOT Standing paste 68P -55℃~+105℃ SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0535
10+
$1.8795
33+
$1.7715
99+
$1.6605
495+
$1.6110
1100+
$1.5885