
* Images are for reference only
140817141310
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 140817141310
- JLCPCB Part #
- C17661926
- Package
- DIP-4
- Description
- 5kV 50mA 1 1.24V DIP-4 Transistor Output Optocoupler ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0929
200+
$0.0978
10+
$0.2451
500+
$0.0945