
* Images are for reference only
151054YS04500
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 151054YS04500
- JLCPCB Part #
- C6390466
- Package
- Plugin,D=5mm
- Description
- 20mA Colorless transparent lens 1500mcd 590nm Yellow 45° 2.1V - Light Emitting Diodes (LED) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1779
200+
$0.0710
500+
$0.0687
1000+
$0.0675