
* Images are for reference only
156120GS75000
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 156120GS75000
- JLCPCB Part #
- C6976924
- Package
- 1206
- Description
- 20mA 235mcd Colorless transparent lens 525nm Emerald 140° 3.3V 1206 Light Emitting Diodes (LED) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 337
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1785
200+
$0.1875
10+
$0.4695
500+
$0.1815