
* Images are for reference only
158563260A
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 158563260A
- JLCPCB Part #
- C17692611
- Package
- SMD-4P,5.3x3mm
- Description
- 65mA 6000K White 120° 2.8V - Light Emitting Diodes (LED) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5160
200+
$0.2070
500+
$0.1995
1000+
$0.1965
Related Products