
* Images are for reference only
430156043736
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 430156043736
- JLCPCB Part #
- C7019875
- Package
- Plugin
- Description
- Round Button 50mA Straight SPST - NO 360gf 12V Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5595
200+
$0.2235
400+
$0.2160
1000+
$0.2130