
* Images are for reference only
430182080816
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 430182080816
- JLCPCB Part #
- C6390037
- Package
- -
- Description
- Round Button 50mA Brick nogging SPST - NO 160gf 12V - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 400
Total: $0.01

Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.8445
10+
$0.6960
30+
$0.6210
100+
$0.5475
400+
$0.5040
800+
$0.4800