
* Images are for reference only
430451035836
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 430451035836
- JLCPCB Part #
- C6068292
- Package
- -
- Description
- Round Button 50mA Brick nogging SPST - NO 360gf 12V - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6180
10+
$0.5025
30+
$0.4455
100+
$0.3885