
* Images are for reference only
60123002122501
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 60123002122501
- JLCPCB Part #
- C6400484
- Package
- Plugin
- Description
- 1 SMP Header 12GHz 50Ω Plugin RF Connectors / Coaxial Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 180
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3775
180+
$4.5405
540+
$4.3890
1080+
$4.3140