
* Images are for reference only
60129011120920
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 60129011120920
- JLCPCB Part #
- C6695992
- Package
- -
- Description
- 1 SMP Board Edge 18GHz 50Ω - RF Connectors / Coaxial Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1770
200+
$6.0570
500+
$5.8545
1000+
$5.7540