
* Images are for reference only
61001618221
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61001618221
- JLCPCB Part #
- C6080640
- Package
- SMD,P=2.54mm
- Description
- 3A Brick nogging 250V 16P -40℃~+125℃ 2.54mm Black Plugin Copper Alloy SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 15
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4885
195+
$0.9930
495+
$0.9600
1005+
$0.9435