
* Images are for reference only
61001621121
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61001621121
- JLCPCB Part #
- C7190407
- Package
- SMD,P=2.54mm
- Description
- 3A Brick nogging 250V 16P -40℃~+125℃ 2.54mm Double row Black Copper Alloy 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 30
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2815
210+
$0.9105
510+
$0.8805
990+
$0.8655