
* Images are for reference only
61031821821
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61031821821
- JLCPCB Part #
- C5907737
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Double row Gold -40℃~+105℃ 250V 18P Brick nogging 7.44mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
200+
$1.6845
10+
$4.2195
600+
$1.6275
1200+
$1.6005