
* Images are for reference only
61202622921
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61202622921
- JLCPCB Part #
- C17477920
- Package
- Push-Pull
- Description
- 2 2.54mm -40℃~+125℃ Copper Alloy Right-Angle Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 112
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7215
224+
$1.4850
448+
$1.4355
1008+
$1.4115