
* Images are for reference only
61203421721
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61203421721
- JLCPCB Part #
- C17359306
- Package
- Push-Pull
- Description
- 2 2.54mm -40℃~+125℃ Copper Alloy Right-Angle Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7160
200+
$0.6855
500+
$0.6615
1000+
$0.6510