
* Images are for reference only
61203422121
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61203422121
- JLCPCB Part #
- C17504805
- Package
- Push-Pull
- Description
- 2 2.54mm -40℃~+125℃ Copper Alloy Right-Angle Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 84
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5815
168+
$1.0305
504+
$0.9960
1008+
$0.9795