
* Images are for reference only
61206021621
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61206021621
- JLCPCB Part #
- C17210869
- Package
- Plugin
- Description
- 2 2.54mm -40℃~+125℃ Copper Alloy Straight Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 60
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6515
180+
$0.6585
480+
$0.6375
1020+
$0.6270