
* Images are for reference only
61303211021
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61303211021
- JLCPCB Part #
- C6823154
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Right-Angle 250V 32P -40℃~+125℃ 2.54mm Black Plugin Copper Alloy Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4410
200+
$1.3725
400+
$1.3275
1000+
$1.3050