
* Images are for reference only
615012149421
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 615012149421
- JLCPCB Part #
- C6080982
- Package
- Plugin
- Description
- Unshielded 3 Gold Copper Alloy Without LED -40℃~+85℃ Plugin Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0930
200+
$1.2345
480+
$1.1925
1000+
$1.1730