
* Images are for reference only
62001011121
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62001011121
- JLCPCB Part #
- C7031278
- Package
- Plugin,P=2mm
- Description
- 2A Gold Straight 200V 10P -40℃~+105℃ 2mm Black Plugin Copper Alloy Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5670
200+
$0.2265
500+
$0.2190
1000+
$0.2160