
* Images are for reference only
62003221821
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62003221821
- JLCPCB Part #
- C6402902
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double row Gold 2A 32P -40℃~+105℃ 200V Straight 4.3mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 17
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3915
204+
$1.3545
493+
$1.3080
1003+
$1.2870