
* Images are for reference only
62004421821
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62004421821
- JLCPCB Part #
- C5536473
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double row Gold 2A 44P -40℃~+105℃ 200V Straight 4.3mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 13
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2200
195+
$2.0835
494+
$2.0130
1001+
$1.9785