
* Images are for reference only
621016242921
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 621016242921
- JLCPCB Part #
- C7190716
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double row Gold 2A -40℃~+105℃ 200V 16P Brick nogging 4.6mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 35
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9995
210+
$0.7980
490+
$0.7710
1015+
$0.7590