
* Images are for reference only
62200821821
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62200821821
- JLCPCB Part #
- C7190849
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm Double row 1A Gold 100V -40℃~+105℃ 8P Straight 4.5mm Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 105
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4505
210+
$0.5790
525+
$0.5595
1050+
$0.5505