
* Images are for reference only
62401621622
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62401621622
- JLCPCB Part #
- C17400717
- Package
- Plugin
- Description
- 2 Tin 5mm -25℃~+85℃ Copper Alloy Straight Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 27
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6870
189+
$1.4715
513+
$1.4220
999+
$1.3980