
* Images are for reference only
62402021622
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62402021622
- JLCPCB Part #
- C17379873
- Package
- Plugin
- Description
- 2 Tin 5mm -25℃~+85℃ Copper Alloy Straight Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 23
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5015
207+
$1.7970
506+
$1.7370
989+
$1.7070