
* Images are for reference only
63012052121509
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 63012052121509
- JLCPCB Part #
- C7031496
- Package
- -
- Description
- 1 RP-SMA Board Edge 6GHz 50Ω - RF Connectors / Coaxial Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6800
210+
$5.4585
490+
$5.2755
980+
$5.1855