
* Images are for reference only
63012202124505
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 63012202124505
- JLCPCB Part #
- C7190884
- Package
- -
- Description
- 1 RP-SMA Board Edge 18GHz 50Ω - RF Connectors / Coaxial Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 180
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0905
180+
$4.0275
540+
$3.8925
1080+
$3.8265