
* Images are for reference only
64403160211000
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 64403160211000
- JLCPCB Part #
- C6462453
- Package
- -
- Description
- Header 6GHz -55℃~+155℃ 50Ω - RF Connectors / Coaxial Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$6.9810
200+
$7.3470
10+
$18.4140
500+
$7.1025