
* Images are for reference only
649004227222
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 649004227222
- JLCPCB Part #
- C17574556
- Package
- Push-Pull
- Description
- 2 Tin 4.2mm -40℃~+105℃ Nickel Right-Angle Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 248
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0260
248+
$0.4095
496+
$0.3960
992+
$0.3900